3-2232516-1

Heilind Number:AMP3-2232516-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2232516-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

SCSI .050 REC ASS'Y 26P PB-FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2232516-1
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold
Mount Angle:Right Angle
Number of Positions:26
Profile:Standard
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Shell Type:Full Metal Shell
SKU:AMP3-2232516-1

Detailed Description

This SCSI .050 Receptacle Assembly is designed for reliable data transmission in electronic devices. Featuring 26 gold-plated contacts in a right-angle mount, it ensures secure connections in tight spaces. With a standard profile and full metal shell, it offers durability and EMI protection. RoHS compliant and featuring a latch for mating retention, it meets stringent environmental standards while providing ease of use. Suitable for various applications, this assembly is a versatile solution for D-Sub and D-Ribbon connector setups. Packaged in a tray for convenience, it is ready for integration into your systems.