| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2232701-1 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP3-2232701-1 |
3-2232701-1
Specifications
Detailed Description
Introducing the NEW GI CONN2.5 PLUG HSG 3P NC, a versatile connector housing designed for optimal signal transmission. Crafted from durable Nylon 6/6 - GF, this plug features a single row layout with a 2.5mm pitch, ideal for precise connectivity. With three socket contacts, it offers reliable performance in a natural housing color. Operating efficiently in a wide temperature range from -30 to 105°C (-22 to 221°F), this connector is suitable for various applications. Terminate effortlessly to wire and cable for seamless integration. With RoHS compliance, it ensures environmental responsibility. Explore the possibilities with this essential component for your power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2232546-5 | ![]() | |
| TE Connectivity 1903392-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2015 | E-14-013727 (xml) - Product Improvement. Lance structure design improvement for all 2p/3p. | N/A | |||


