| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2232876-1 |
| Series: | GRACE INERTIA 6.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .236 in, 6 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1800 |
| Contact Amperage: | 9 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 429 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0663 |
| Number of Power Positions: | 3 |
| Number of Signal Positions: | 3 |
| Wire Size: | 16 - 24 AWG, .22 - 1.38 mm², 434.2 - 2723.5 CMA |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Contact Retention: | With |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-2232876-1 |
| SKU: | AMP3-2232876-1 |
3-2232876-1
Specifications
Detailed Description
Introducing the GIC6.0MM Connector Head Housing Assembly, a vital component in the GRACE INERTIA 6.0 series. Designed for seamless board mount installation with a 3-position layout, this connector boasts a robust Nylon 6/6 - GF housing in a natural color, meeting UL 94V-0 flammability standards for enhanced safety. With a pitch of 6mm and tabs for contact, it offers reliable power and signal transmission at up to 300V AC/DC and 9A. Suitable for a wide temperature range from -40 to 105°C (-40 to 221°F), it ensures performance in diverse environments. Packaged in quantities of 1800, this header assembly is perfect for appliances and other applications requiring secure wire-to-board connections. RoHS compliant and featuring contact retention with a GWT 750°C glow wire rating, it guarantees both quality and reliability in every use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2232875-1 | ![]() |


