3-2273124-2

Heilind Number:AMP3-2273124-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2273124-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

M8 angled scket to M8 strght plug 2 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2273124-2
Amperage:4 A
Overall Length:600 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:.161 in, 4.1 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP3-2273124-2

Detailed Description

Enhance your connectivity with this M8 angled socket to M8 straight plug cable, featuring two built-in LEDs for clear indication. With an amperage of 4A and an overall length of 600mm, it ensures reliable power transmission over a distance. The cable is constructed with durable materials, including a polyurethane jacket, and is compatible with 22 AWG wires in brown, blue, and black colors. Operating at 24VDC, it offers optimal performance for various applications. Whether you need to mount it at a right angle or straight, this cable assembly is designed to meet your requirements. Rest assured of its quality, as it is RoHS compliant. Ideal for sensor applications and beyond, this cable is a versatile solution for efficient wire management.