| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2273124-4 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | .161 in, 4.1 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP3-2273124-4 |
3-2273124-4
Specifications
Detailed Description
Easily connect your devices with this M8 angled socket to M8 straight plug cable, featuring 2 LED indicators for visual feedback. With an amperage rating of 4A, it ensures reliable power transmission over its 1500mm length. The cable's durable Polyurethane jacket in sleek black houses three 22 AWG wires in brown, blue, and black for easy identification. Designed for convenience, the M8 connectors on both ends allow for a secure and efficient connection. Whether you need to power sensors or other devices, this cable assembly is a dependable choice, with RoHS compliance for environmental peace of mind.

