| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2273124-5 |
| Amperage: | 4 A |
| Overall Length: | 2000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | .161 in, 4.1 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP3-2273124-5 |
3-2273124-5
| Heilind Number: | AMP3-2273124-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2273124-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this M8 angled socket to M8 straight plug cable, featuring two LED indicators for convenient usage. With an amperage of 4A and an overall length of 2000mm, it offers ample reach and power capacity. The cable is designed with a durable polyurethane jacket in black, ensuring longevity and protection. Its three positions and 22 AWG wire size, in brown, blue, and black colors, guarantee reliable connectivity. Operating at 24VDC, it meets RoHS compliance standards for environmentally conscious use. Suitable for sensor applications, it's an essential component for efficient wire management.

