3-2273125-3

Heilind Number:AMP3-2273125-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2273125-3
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 2 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2273125-3
Amperage:4 A
Overall Length:1000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.169 in, 4.3 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP3-2273125-3

Detailed Description

Enhance your connectivity with this high-quality M12 angled socket to M12 straight plug cable, featuring two LED indicators for easy monitoring. Designed for efficient power transmission, it boasts a 4A amperage capacity and a durable 1000mm overall length. The three-position cable is constructed with 22 AWG wires in brown, blue, and black colors, all encased in a sturdy black Polyurethane (PUR) jacket. Operating at 24VDC, it offers reliable performance in various industrial applications. The right-angled M12 connector at one end and straight plug at the other ensure secure connections in tight spaces. RoHS compliant, this cable guarantees both environmental responsibility and quality assurance. Elevate your wire management setup with this essential component.