3-2273125-5

Heilind Number:AMP3-2273125-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2273125-5
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 2 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2273125-5
Amperage:4 A
Overall Length:2000 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.169 in, 4.3 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP3-2273125-5

Detailed Description

Easily connect and power your devices with this M12 angled socket to M12 straight plug cable assembly. Featuring two LED indicators for visual confirmation, this 2-meter long cable is designed for efficient data transmission. With an amperage of 4A and an operating voltage of 24VDC, it ensures reliable performance. The three-position wire configuration, with 22 AWG wires in brown, blue, and black colors, is encased in a durable black Polyurethane jacket, offering both flexibility and protection. Ideal for sensor applications, this cable assembly is RoHS compliant, meeting environmentally friendly standards. Whether for industrial or commercial use, its right-angle and straight plug connectors provide versatility in mounting options. Trust in this high-quality assembly for seamless connectivity in your projects.