| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2273126-1 |
| Amperage: | 4 A |
| Overall Length: | 300 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .185 in, 4.7 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP3-2273126-1 |
3-2273126-1
| Heilind Number: | AMP3-2273126-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2273126-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect M12 devices with this angled socket to straight plug cable. Featuring 3 bright LED indicators for convenient visual feedback, it ensures efficient power delivery with a 4A amperage rating. The 300mm cable length, along with 22 AWG wires in brown, white, blue, and black colors, offers flexibility in installation. Constructed with durable polyurethane jacketing in black, it guarantees reliable performance in various environments. Compliant with RoHS standards, this cable assembly is suitable for sensor applications requiring 24VDC operating voltage. Perfect for wire management, it's a versatile solution for industrial setups.

