| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2273126-2 |
| Amperage: | 4 A |
| Overall Length: | 600 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .185 in, 4.7 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP3-2273126-2 |
3-2273126-2
| Heilind Number: | AMP3-2273126-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2273126-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect your M12 angled socket to a straight plug with this convenient cable featuring 3 LED indicators. With an amperage of 4A and an overall length of 600mm, it provides ample reach for various applications. The cable boasts a durable construction, with a polyurethane jacket and 22AWG wires in brown, white, blue, and black. Operating at 24VDC, it offers reliable performance, while the right-angle and straight mount angles cater to different installation needs. RoHS compliant, this cable is a dependable choice for wire management in sensor applications.

