| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2273126-5 |
| Amperage: | 4 A |
| Overall Length: | 2000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .185 in, 4.7 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP3-2273126-5 |
3-2273126-5
| Heilind Number: | AMP3-2273126-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2273126-5 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with this high-performance M12 angled socket to M12 straight plug cable. Featuring three LED indicators for visual feedback, it ensures seamless operation in various environments. With a durable polyurethane jacket and 22 AWG wires in brown, white, blue, and black, this 2-meter cable offers reliable power and data transmission. Operating at 24 VDC with a 4A amperage, it's ideal for sensor applications. The right-angle and straight connector ends provide convenient installation options, while RoHS compliance guarantees environmental responsibility. Upgrade your wire management with this essential component for efficient and hassle-free connectivity.

