3-2273127-1

Heilind Number:AMP3-2273127-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2273127-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

M12 angld sckt to M12 strght plg 3 LED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2273127-1
Amperage:4 A
Overall Length:300 mm
Connector End 1:M12
Connector End 2:M12
Cable Diameter:.196 in, 5 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR), Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:24 VDC
Mount Angle End 1:Right Angle
Mount Angle End 2:Straight
SKU:AMP3-2273127-1

Detailed Description

Easily connect your devices with this high-quality M12 angled socket to M12 straight plug cable, featuring three LED indicators for visual monitoring. With an amperage rating of 4A and a durable construction, it ensures reliable power transmission over its 300mm length. The cable's 22 AWG wires, color-coded in brown, white, blue, black, and gray, are encased in a sturdy polyurethane and PVC jacket, making it suitable for various industrial applications. Operating at 24VDC, this cable assembly is compliant with RoHS standards, guaranteeing its environmental safety. Perfect for sensor applications, it offers a convenient solution for wire management, with a right-angle connector at one end and a straight plug at the other. Upgrade your connectivity with this efficient and versatile cable assembly.