| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2273127-2 |
| Amperage: | 4 A |
| Overall Length: | 600 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR), Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP3-2273127-2 |
3-2273127-2
| Heilind Number: | AMP3-2273127-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2273127-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with this high-quality M12 angled socket to M12 straight plug cable. Featuring three bright LED indicators, it ensures efficient power transmission with an amperage rating of 4A. The 600mm cable length and 5mm diameter provide flexibility and durability, suitable for various applications. Constructed with PVC and PUR jacket materials, it guarantees reliable performance. The five positions, along with 22 AWG wire size and color-coded conductors, simplify installation. Operating at 24VDC, it offers optimal power supply. With RoHS compliance and a black jacket color, this cable assembly meets industry standards for safety and quality. Perfect for sensor applications, it's an essential component for your wire management needs.

