| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2273127-3 |
| Amperage: | 4 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR), Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP3-2273127-3 |
3-2273127-3
| Heilind Number: | AMP3-2273127-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2273127-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Easily connect devices with this M12 angled socket to M12 straight plug cable. Featuring three LEDs for visual indication, it ensures efficient power transmission with an amperage of 4A. The 1000mm cable length, 5mm diameter, and durable Polyurethane (PUR) and Polyvinyl Chloride (PVC) jacket make it ideal for various applications. This 5-position cable, with 22 AWG wire in brown, white, blue, black, and gray colors, guarantees reliable connectivity. Its right-angle and straight connector ends, operating at 24 VDC, offer flexibility in installation. RoHS compliant, this black cable is essential for wire management in sensor assemblies.

