| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2273127-4 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR), Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP3-2273127-4 |
3-2273127-4
Specifications
Detailed Description
Easily connect devices with our M12 angled socket to M12 straight plug cable assembly featuring three LEDs for visual indication. With an amperage of 4A and a length of 1500mm, this cable is suitable for various applications. The cable is constructed with 22 AWG wires in brown, white, blue, black, and gray colors, encased in a durable Polyurethane (PUR) and Polyvinyl Chloride (PVC) jacket in black. It offers a right-angle cable exit and is designed for a 24 VDC operating voltage. The 5mm (.196 in) cable diameter and M12 connectors on both ends ensure a secure connection. RoHS compliant, this cable assembly meets environmental standards for safe use in any setting. Perfect for sensor applications in wire management, it provides reliable connectivity with its five positions and non-shielded design. The connector end genders are a receptacle for the M12 angled socket and a plug for the M12 straight plug, allowing for easy plug-and-play installation. With a right-angle mount on one end and a straight mount on the other, this cable assembly offers flexibility in setup. Upgrade your connectivity with this high-quality cable assembly.

