| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2273127-5 |
| Amperage: | 4 A |
| Overall Length: | 2000 mm |
| Connector End 1: | M12 |
| Connector End 2: | M12 |
| Cable Diameter: | .196 in, 5 mm |
| Number of Positions: | 5 |
| Jacket Material: | Polyurethane (PUR), Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black, Gray |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 24 VDC |
| Mount Angle End 1: | Right Angle |
| Mount Angle End 2: | Straight |
| SKU: | AMP3-2273127-5 |
3-2273127-5
| Heilind Number: | AMP3-2273127-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2273127-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-quality M12 angled socket to M12 straight plug cable. Designed for seamless integration, it features 3 LED indicators for easy monitoring. With a sturdy construction and a 2000mm overall length, this cable ensures reliable performance in diverse applications. The M12 connectors on both ends guarantee a secure and efficient connection, while the 22 AWG wire size and 4A amperage rating provide robust power transmission. Engineered with precision, this cable is suited for demanding industrial environments. Upgrade your setup with this essential component for optimal signal transmission.

