| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2299286-1 |
| Series: | Positive Lock 187 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Material: | Brass |
| Compatible Tab Width: | .187 in, 4.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Tab & Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 20 - 24 AWG, .2 - .6 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .11 in, 1.52 - 2.79 mm |
| Product: | Quick Disconnects |
| Product Type: | Tab & Receptacle |
| SKU: | AMP3-2299286-1 |
3-2299286-1
| Heilind Number: | AMP3-2299286-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2299286-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the POD-LOK 187 straight tab terminal. Designed for efficiency and durability, this terminal is ideal for wire sizes 20-24 AWG (.2-.6 mm²) and features a pre-tin brass construction for reliable conductivity. With a .187 inch (4.8 mm) tab width and .51 mm (.02 inch) tab thickness, it ensures a secure fit in a variety of applications. Operating smoothly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for both indoor and outdoor use. The F-Crimp design and open barrel make installation a breeze, while its compatibility with wire insulation diameters from 1.52 to 2.79 mm (.06 to .11 inch) adds versatility. Trust in this high-quality tab terminal for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2299286-2 | ![]() | |
| TE Connectivity 3-2299282-1 | ![]() | |
| TE Connectivity 3-2299282-2 | ![]() | |
| TE Connectivity 3-2299282-3 | ![]() |


