| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2308350-1 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 3-2308350-1 |
| SKU: | AMP3-2308350-1 |
3-2308350-1
Specifications
Detailed Description
Enhance the durability and performance of your 21 series Rail D-Sub connectors with our Crimp Barrel backshell kit. Designed for industrial applications, this shielded accessory ensures reliable connectivity in harsh environments, with an operating temperature range of -40 to 90°C (-40 to 194°F). Featuring lead-free solder processes and RoHS compliance, it meets international standards for environmental responsibility. The kit is suitable for wire and cable termination, offering a secure connection without the need for screw hole threads. Its compact, standard length design is ideal for space-constrained installations. Upgrade your connector setup with this essential component for optimal signal integrity.

