| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2308350-2 |
| Series: | Rail D-Sub Backshells |
| Accessory Type: | Backshell Kit |
| GPL: | 135 |
| Operating Temperature Range: | -40 - 194 °F, -40 - 90 °C |
| Shielded: | Yes |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M435 |
| Screw Hole Thread Size: | None |
| ECCN: | EAR99 |
| Grommets: | Without |
| Clam Shell Length: | Standard |
| Slide Latch: | Without |
| Part Aliases: | 3-2308350-2 |
| SKU: | AMP3-2308350-2 |
3-2308350-2
Specifications
Detailed Description
Enhance the connectivity of your Rail D-Sub Backshells with this Crimp Barrel22 accessory kit. Designed for industrial applications, this kit ensures reliable performance in a wide operating temperature range from -40 to 90°C (-40 to 194°F). Shielded for optimal signal integrity, it is compatible with wire and cable terminations. With a standard length and without grommets or a slide latch, this kit is suitable for various setups. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Upgrade your backshell assembly process with this essential component.

