| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT14S-9PZ |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 30 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP3-2314820-0 |
MS3459KT14S-9PZ
| Heilind Number: | AMP3-2314820-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT14S-9PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality board-to-board header, designed for seamless through-hole soldering. With a 2A amperage rating and 30 positions spread across 2 rows, it offers efficient power transfer in a compact form. The shrouded socket design ensures secure connections, while the 2mm pitch and .079-inch row spacing allow for easy alignment. RoHS compliant, it guarantees environmentally friendly usage. Ideal for mezzanine and board stacking applications, this vertical mount connector elevates your PCB assembly process. Trust in its reliability for consistent performance.

