| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT14S-9S |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 30 |
| Mount Orientation: | Vertical |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP3-2314822-0 |
MS3459KT14S-9S
| Heilind Number: | AMP3-2314822-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT14S-9S |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure connections on your circuit board with this vertical mount board-to-board socket. With a pitch of 2mm (.079 in) and 30 positions in 2 rows, it offers efficient signal transmission. The through-hole solder termination method guarantees durability, while the shrouded header type provides added protection. RoHS compliant, this connector is ideal for various applications, making it a versatile and reliable choice for your electronic projects.

