| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT14S-9SY |
| Amperage: | 2 A |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .079 in, 2 mm |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 30 |
| Mount Orientation: | Horizontal |
| Header Type: | Shrouded |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP3-2314924-0 |
MS3459KT14S-9SY
| Heilind Number: | AMP3-2314924-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT14S-9SY |
| ECAD Model: |
Specifications
Detailed Description
This 2A horizontal board-to-board connector features a shrouded header with through-hole solder termination, ideal for secure and durable PCB connections. With 30 positions spread over 2 rows, each contact socket offers reliable connectivity at a pitch of 2mm (.079in). Its RoHS compliance ensures environmentally friendly operation, making it a dependable choice for various electronic applications requiring mezzanine and board stacking connections.

