MS3459KT14S-9SZ

Heilind Number:AMP3-2314926-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT14S-9SZ
ECAD Model:
3D Model

Description:

30P,2MM,B-B,REC,DRHZ,2.8,0.76AU,TB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT14S-9SZ
Amperage:2 A
Number of Rows:2
Termination Method:Through Hole - Solder
Pitch:.079 in, 2 mm
Contact Type:Socket
Row Spacing:.079 in, 2 mm
Number of Positions:30
Mount Orientation:Horizontal
Header Type:Shrouded
Product:Board-to-Board Headers & Receptacles
SKU:AMP3-2314926-0

Detailed Description

Enhance your PCB connections with this high-quality board-to-board header and socket set. With a low amperage rating of 2A, it features two rows of 30 positions each, offering ample connectivity options for your electronic projects. The through-hole solder termination method ensures secure and durable attachment to your circuit board, while the shrouded header design provides added protection. With a pitch of 2mm (.079 in) and row spacing of .079 in, this connector set allows for precise and efficient assembly. Designed for horizontal mounting orientation, it is ideal for mezzanine and board stacking applications. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your PCB design with the reliability and performance of this board-to-board connector set.