MS3459KT16-10PY

Heilind Number:AMP3-2316108-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT16-10PY
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

36P,2MM,REC,HSG,DR,CRIMP,PLAIN,BOX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT16-10PY
Amperage:2 A
Connector Type:Housing
Housing Material:Liquid Crystal Polymer
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp Snap-In
Pitch:.079 in, 2 mm
Row Spacing:.079 in, 2 mm
Number of Positions:36
Housing Color:Black
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Circuit Application:Signal
Wire Size:24 - 30 AWG
Connector System:Wire to Board
Mating Retention:Without
Connector and Housing Type:Receptacle
Operating Voltage:125 V
SKU:AMP3-2316108-6

Detailed Description

This black housing, crafted from durable Liquid Crystal Polymer, is designed for seamless wire-to-board connectivity in industrial applications. With a 2A amperage and a 125V operating voltage, it ensures reliable signal transmission even in harsh environments, thanks to its wide operating temperature range of -40 to 125°C (-40 to 257°F). Featuring two rows with a total of 36 positions spaced at 2mm (.079in), it offers efficient cable mounting through a crimp snap-in termination method. Its compact design, suitable for 24-30 AWG wire sizes, makes it ideal for high-density circuit applications. RoHS compliant, it guarantees adherence to environmental standards without compromising performance. Mating retention is facilitated without the need for additional components, simplifying installation processes. Trust in this connector housing for secure and efficient wire connections in your projects.