| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KT16-10S |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 38 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP3-2316108-8 |
MS3459KT16-10S
| Heilind Number: | AMP3-2316108-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KT16-10S |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this high-performing housing, meticulously crafted for seamless integration. Designed for optimal functionality, this black housing is made of durable liquid crystal polymer, ensuring long-lasting reliability even in the most demanding environments. With a 2A amperage and compatibility with 24-30 AWG wire sizes, it's perfect for signal applications. Featuring 38 positions in 2 rows, with a pitch and row spacing of 2mm, it guarantees a secure fit for your cables. Operating at temperatures ranging from -40 to 125°C (-40 to 257°F) and with a 125V operating voltage, it's ideal for a wide range of setups. ROHS compliant, this housing offers peace of mind for environmentally conscious users. Whether for professional or DIY projects, this cable mount housing, with crimp snap-in termination, is a must-have component for your connectivity needs.


