| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2316109-0 |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp Snap-In |
| Pitch: | .079 in, 2 mm |
| Row Spacing: | .079 in, 2 mm |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 - 30 AWG |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 125 V |
| SKU: | AMP3-2316109-0 |
3-2316109-0
| Heilind Number: | AMP3-2316109-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2316109-0 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with this high-performance housing, designed for optimal amperage of 2 A. With a durable Liquid Crystal Polymer construction in sleek black, it features two rows for seamless organization. The cable mount (Free-Hanging) design and Crimp Snap-In termination method ensure easy installation, while the 2 mm pitch and .079 in row spacing accommodate up to 30 positions. Operating flawlessly in temperatures ranging from -40 to 125 °C (-40 to 257 °F), this connector is perfect for signal circuits. Its rohs_compliance guarantees eco-friendliness, making it a reliable choice for any project.


