3-2316366-0

Heilind Number:AMP3-2316366-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2316366-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 3A POWER LOGO R&G 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2316366-0
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP3-2316366-0

Detailed Description

Enhance your AV setup with our AV19 SPM 3A Power Logo R&G push button switch, perfect for adding a stylish touch to your panel. Featuring a durable copper contact material with silver plating, this switch ensures reliable performance. Its vertical mount angle and SPST contact configuration make it easy to install and use. The round actuator with illuminated power logo in red and green adds a sleek and functional touch to any application. Rated for 250 VAC and RoHS compliant, this switch is a versatile and environmentally friendly choice for your electronic projects. Elevate your control system with the AV19 SPM 3A Power Logo R&G push button switch.