3-2316366-2

Heilind Number:AMP3-2316366-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2316366-2
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 3A POWER LOGO R&B 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2316366-2
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP3-2316366-2

Detailed Description

Elevate your AV system with our AV19 SPM Power Logo R&B Push Button Switch. Designed for effortless operation, this 12V switch features a sleek round actuator for easy toggling between On and Off functions. With a robust 3A amperage rating and durable copper contacts plated in silver, it offers reliable performance for your panel-mount setup. The vertical orientation and illuminated design add functionality and style to any application, while its SPST configuration ensures uncomplicated installation. Enjoy peace of mind knowing this switch is RoHS compliant, meeting strict environmental standards. Upgrade your control interface with this premium switch, perfect for audiovisual equipment and more.