3-2316366-6

Heilind Number:AMP3-2316366-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2316366-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A POWER LOGO R&G 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2316366-6
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2316366-6

Detailed Description

Elevate your AV19 SPL setup with this sleek and powerful 3A Power Logo switch, featuring vibrant red and green illumination for easy visibility. Designed for effortless operation, its round actuator allows for smooth On/Off switching. Crafted with durable copper contacts and silver plating, this switch guarantees reliable performance. With a vertical mount angle and SPST contact configuration, it seamlessly integrates into your panel for convenient access. Operating at 12V, it offers efficient power control with a rated voltage of 250VAC. Not only does it enhance functionality, but it also meets RoHS compliance standards, ensuring eco-friendly operation. Upgrade your AV19 SPL system with this premium switch for enhanced performance and style.