3-2316366-7

Heilind Number:AMP3-2316366-7
Manufacturer:TE Connectivity
Manufacturer Number:3-2316366-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A POWER LOGO R&G 24V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2316366-7
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2316366-7

Detailed Description

Enhance your power control system with the AV19 SPL 3A Push Button Switch. Featuring a striking red and green LED illumination, this switch is not only functional but also visually appealing. Designed for vertical panel mounting, it boasts a durable construction with copper contacts and silver plating, ensuring reliable performance. The round actuator allows for easy operation, with a simple On-Off switch operation. Rated for 250VAC, this switch is suitable for a wide range of applications. Additionally, with RoHS compliance, you can trust in its environmental responsibility. Elevate your control panel with this high-quality push button switch.