3-2316366-8

Heilind Number:AMP3-2316366-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2316366-8
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A POWER LOGO R&B 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2316366-8
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2316366-8

Detailed Description

Elevate your AV19 experience with our SPL 3A Power Logo R&B 12V FL push button switch. Crafted for optimal performance, this switch boasts a durable copper contact material with silver plating for reliable conductivity. The vertical mount angle and SPST configuration ensure seamless integration, while the round actuator offers easy operation. With a rated voltage of 250 VAC, this switch is suitable for various applications. Plus, its illuminated design adds a touch of sophistication. Rest assured, it's RoHS compliant, making it a sustainable choice for your projects. Upgrade your setup with this high-quality push button switch.