| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2316531-1 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP3-2316531-1 |
3-2316531-1
| Heilind Number: | AMP3-2316531-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2316531-1 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV19 SPM 3A Moving Ring R&G 24V FL Push Button Switch. Designed for vertical mounting, this switch features a durable copper contact with silver plating for reliable performance. With a round actuator and SPST contact configuration, it offers easy operation with a momentary On-(Off) function. Illuminate your setup with its built-in LED, while ensuring safety and compliance with its 250VAC rated voltage and RoHS certification. Upgrade your switch assembly with this high-quality component.

