3-2316531-5

Heilind Number:AMP3-2316531-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2316531-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 3A MOVING RING R&Y 24V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2316531-5
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP3-2316531-5

Detailed Description

Elevate your control panel with the AV19 SPM 3A Moving Ring R&Y 24V FL Push Button Switch. Featuring a sleek design with a round actuator and vertical mount angle, this switch offers easy operation and seamless integration. Crafted with copper contact material and silver plating, it ensures reliable performance, while the SPST contact configuration allows for efficient circuit control. With a rated voltage of 250 VAC and a 3A amperage, it's suitable for a variety of applications. Illuminate your workspace with the built-in LED indicator, and with RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade to the AV19 SPM for a versatile and durable switching solution.