3-2316531-8

Heilind Number:AMP3-2316531-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2316531-8
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A MOVING RING R&B 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2316531-8
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2316531-8

Detailed Description

Enhance your AV system with the AV19 SPL 3A Moving Ring R&B 12V FL Push Button Switch. Featuring a sleek panel mount design with vertical orientation, this switch is perfect for easy access and operation. The copper contact with silver plating ensures reliable performance, while the SPST configuration guarantees seamless functionality. With a durable construction and ROHS compliance, this switch is not only efficient but also environmentally friendly. Add a touch of illumination to your setup with its built-in feature, making it ideal for low-light environments. Elevate your control experience with the AV19 SPL Push Button Switch.