3-2316542-0

Heilind Number:AMP3-2316542-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2316542-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 3A SPOT LOGO R&G 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2316542-0
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP3-2316542-0

Detailed Description

Enhance your AV setup with our AV19 SPM 3A SPOT LOGO R&G 12V FL Push Button Switch. Crafted with durable copper contact material and silver plating, this switch ensures reliable performance. Featuring a round actuator and vertical mount angle, it offers easy operation and seamless integration onto panels. Illuminate your control system with its built-in LED, while its SPST configuration and Off-(On), On-(Off) switch operation provide versatile functionality. With a rated voltage of 250 VAC and RoHS compliance, this switch is a high-quality and environmentally friendly choice for your electronic projects. Upgrade your control interface with this premium push button switch.