3-2316542-5

Heilind Number:AMP3-2316542-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2316542-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 3A SPOT LOGO R&Y 24V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2316542-5
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP3-2316542-5

Detailed Description

Elevate your control panel with our AV19 SPM 3A SPOT LOGO R&Y 24V FL push button switch. Designed for seamless operation, this switch features a durable copper contact with silver plating for reliable performance. The round actuator offers easy, intuitive use, with an Off-(On), On-(Off) switch operation. Illuminate your workspace with the built-in LED, while the vertical mount angle ensures convenient placement. With a rated voltage of 250VAC and RoHS compliance, this switch is both efficient and environmentally friendly. Upgrade your setup with this high-quality, essential component.