3-2316542-9

Heilind Number:AMP3-2316542-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2316542-9
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A SPOT LOGO R&B 24V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2316542-9
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2316542-9

Detailed Description

Elevate your audiovisual setup with the AV19 SPL 3A SPOT LOGO R&B 24V FL Push Button Switch. Designed for seamless integration onto panels, this switch features a durable copper contact material with silver plating for optimal conductivity. Its vertical mount angle and round actuator provide easy operation, while the SPST configuration ensures reliable performance. With illuminated functionality and a 250 VAC rated voltage, it's perfect for various applications. Plus, rest assured of its compliance with RoHS standards. Upgrade your control system with this high-quality switch.