3-2317404-1

Heilind Number:AMP3-2317404-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2317404-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 3A FIXED RING R&G 24V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2317404-1
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP3-2317404-1

Detailed Description

Enhance your control panel with the AV19 SPM 3A Fixed Ring R&G 24V FL Push Button Switch. Designed for efficient operation, this switch features a durable copper contact with silver plating, ensuring reliable performance. With a vertical mount angle and SPST contact configuration, it offers seamless integration into your setup. The round actuator allows for easy operation, while the Off-(On), On-(Off) switch operation provides versatility. Rated for 250 VAC, it is suitable for various applications. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Illuminate your workspace with its added feature, making it a practical choice for any panel setup. Elevate your control system with this high-performance push button switch.