3-2317404-5

Heilind Number:AMP3-2317404-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2317404-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPM 3A FIXED RING R&Y 24V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2317404-5
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP3-2317404-5

Detailed Description

Enhance your control panel with the AV19 SPM Fixed Ring Switch, featuring a robust design and vibrant red and yellow illuminated ring for easy visibility. With a reliable 3A amperage rating and silver-plated copper contacts, this switch ensures durable performance. Its vertical mount angle and SPST contact configuration make it versatile for various applications. The round actuator offers comfortable operation, with a smooth Off-(On), On-(Off) switch operation. Rated for 250VAC, this switch is suitable for a wide range of voltage requirements. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your setup with this high-quality push button switch.