3-2317404-6

Heilind Number:AMP3-2317404-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2317404-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A FIXED RING R&G 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2317404-6
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2317404-6

Detailed Description

Enhance your AV equipment with the AV19 SPL 3A Fixed Ring R&G 12V FL push button switch. Designed for seamless integration into panels, this switch features durable copper contact material with silver plating for reliable performance. Its vertical mount angle and SPST contact configuration ensure easy operation, while the round actuator allows for smooth On/Off switching. With a rated voltage of 250 VAC, it's suitable for a variety of applications. Plus, its RoHS compliance guarantees environmentally friendly manufacturing. Illuminate your setup and upgrade to the AV19 SPL switch today.