| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2317404-7 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP3-2317404-7 |
3-2317404-7
| Heilind Number: | AMP3-2317404-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2317404-7 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with our AV19 SPL 3A Fixed Ring R&G 24V FL push button switch. Designed for vertical mounting, this switch features a durable copper contact with silver plating for reliable performance. The SPST configuration and round actuator offer easy on-off operation, while the 250VAC rated voltage ensures compatibility with various applications. Illuminate your workspace with the built-in LED, and rest assured knowing this switch is RoHS compliant. Upgrade your setup with this high-quality component.

