3-2317404-8

Heilind Number:AMP3-2317404-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2317404-8
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 3A FIXED RING R&B 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2317404-8
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2317404-8

Detailed Description

Enhance your control panel with the AV19 SPL 3A Fixed Ring R&B 12V FL Push Button Switch. This sleek and durable switch features a 3A amperage, copper contact material with silver plating, and a vertical mount angle, ensuring reliable performance. Designed for easy operation, it boasts a round actuator for smooth On/Off switching. With a rated voltage of 250 VAC and RoHS compliance, it meets industry standards for safety and efficiency. Plus, its illuminated design adds a touch of sophistication to any application. Upgrade your switchboard with this high-quality component, perfect for a wide range of industrial and commercial settings.