| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2317570-0 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | Off - (On), On - (Off) |
| Rated Voltage: | 250 VAC |
| SKU: | AMP3-2317570-0 |
3-2317570-0
| Heilind Number: | AMP3-2317570-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2317570-0 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the AV22 SPM 3A Moving Ring R&G 12V FL Push Button Switch. Designed for seamless integration, this switch features a copper contact with silver plating for reliable conductivity. Its vertical mount angle and SPST configuration offer ease of installation and operation. With an illuminated round actuator, it provides clear visual feedback in any setting. Rated for 250VAC, it ensures safe and efficient performance. RoHS compliant, it meets environmental standards. Elevate your control system with this high-quality push button switch.

