3-2317570-7

Heilind Number:AMP3-2317570-7
Manufacturer:TE Connectivity
Manufacturer Number:3-2317570-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPL 3A MOVING RING R&G 24V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2317570-7
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2317570-7

Detailed Description

Enhance the functionality of your electronic devices with the AV22 SPL 3A Moving Ring Push Button Switch. Designed for optimal performance, this switch features a robust construction with copper contact material and silver plating, ensuring reliable operation. With a vertical mount angle and SPST contact configuration, it offers easy integration into panel setups. The round actuator, with a smooth On-Off switch operation, provides user-friendly control. Rated for 250VAC and RoHS compliant, it guarantees safety and environmental responsibility. Illuminate your applications with the included 24V FL feature, adding a visual element to your control system. Upgrade your equipment with this high-quality push button switch for seamless operation in various settings.