3-2317570-8

Heilind Number:AMP3-2317570-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2317570-8
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPL 3A MOVING RING R&B 12V FL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2317570-8
Amperage:3 A
Mount Type:Panel
Contact Material:Copper
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2317570-8

Detailed Description

Enhance your AV22 SPL setup with this Moving Ring R&B 12V FL switch, designed for seamless panel mounting. Crafted with durable copper contacts and silver plating, it ensures reliable performance over time. The vertical mount angle and round actuator make for easy operation, while the SPST configuration and 3A amperage cater to various applications. Rated for 250VAC, it guarantees safe and efficient use. Illuminate your control panel with its built-in light, adding a practical touch to your setup. Rest assured, this switch is compliant with RoHS regulations, underscoring its commitment to environmental responsibility. Elevate your control system with this essential component.