| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2317570-9 |
| Amperage: | 3 A |
| Mount Type: | Panel |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Mount Angle: | Vertical |
| Illumination: | Yes |
| Contact Configuration: | SPST |
| Actuator Type: | Round |
| Switch Operation: | On - Off |
| Rated Voltage: | 250 VAC |
| SKU: | AMP3-2317570-9 |
3-2317570-9
| Heilind Number: | AMP3-2317570-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2317570-9 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with our AV22 SPL 3A Moving Ring R&B 24V FL push button switch. With a vertical mount angle and silver-plated copper contacts, this switch ensures reliable performance. The SPST contact configuration and round actuator type make it easy to operate, while the illuminated design adds a touch of functionality. Rated for 250VAC, it's suitable for various applications. Plus, it's RoHS compliant, meeting environmental standards. Upgrade your setup with this high-quality push button switch.

