| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2319764-2 |
| Amperage: | .025 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Contact Configuration: | SPST |
| Actuator Type: | Piano (Side Actuated) |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 4 |
| Rated Voltage: | 24 VDC |
| Product Type: | Switch |
| SKU: | AMP3-2319764-2 |
3-2319764-2
| Heilind Number: | AMP3-2319764-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2319764-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with our E Stack Piano Switch. Designed for surface mounting, this switch offers precise control with its side-actuated Piano design. With four positions and a 2.54mm pitch, it provides reliable performance in various applications. The black housing and white actuator add a sleek touch to your assembly, while the copper alloy contact material ensures durability. Operating at 24VDC and RoHS compliant, it meets safety and environmental standards. Upgrade your setup with this high-quality switch, perfect for use in DIP & SIP configurations.

