3-2319764-4

Heilind Number:AMP3-2319764-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2319764-4
ECAD Model:
3D Model

Description:

E STACK PIANO 8P G LONG T&R PD ON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2319764-4
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:8
Housing Color:Black
Actuator Color:White
Number of Switches:8
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP3-2319764-4

Detailed Description

Enhance your electronic devices with the E Stack Piano Switch, a high-performance component designed for seamless operation. With eight positions and a surface mount build, this switch offers versatility and convenience in assembly. Featuring a low amperage of .025 A and a durable copper alloy contact material, it ensures reliable performance. The piano actuator design allows for easy side actuation, while the vertical mount angle saves space. With a black housing and white actuator, it combines sleek aesthetics with functionality. RoHS compliant and rated for 24 VDC, this switch is ideal for various applications in the electronics industry. Elevate your projects with the E Stack Piano Switch.