3-2319764-5

Heilind Number:AMP3-2319764-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2319764-5
ECAD Model:
3D Model

Description:

E STACK PIANO 10P G LONG T&R PD ON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2319764-5
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Piano (Side Actuated)
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP3-2319764-5

Detailed Description

Enhance your electronic device with our innovative E STACK PIANO switch, designed for seamless operation and durability. Featuring 10 positions and a surface mount for easy installation, this switch is perfect for a variety of applications. The actuator type, Piano (Side Actuated), offers a unique and efficient way to control your device. With a contact material of Copper Alloy and a rated voltage of 24 VDC, you can trust in the quality and performance of this switch. Its black housing and white actuator provide a sleek and professional look, while its compliance with RoHS standards ensures environmental responsibility. Elevate your electronics with this high-quality switch.