3-2319847-1

Heilind Number:AMP3-2319847-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2319847-1
ECAD Model:
3D Model

Description:

END STACK DIP 10P G RAISED T&R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2319847-1
Amperage:.025 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Mount Angle:Vertical
Contact Configuration:SPST
Actuator Type:Slide
Number of Positions:10
Housing Color:Black
Actuator Color:White
Number of Switches:10
Rated Voltage:24 VDC
Product Type:Switch
SKU:AMP3-2319847-1

Detailed Description

Elevate your electronic assembly with this End Stack DIP Switch, featuring 10 raised terminals for seamless connectivity. Designed for surface mount installation, it ensures secure attachment and efficient performance in any application. The copper alloy contact material guarantees reliable conductivity, while the SPST configuration and slide actuator offer precise control. With a rated voltage of 24 VDC and a low amperage of 0.025 A, it's ideal for various circuitry setups. The black housing and white actuator add a sleek touch to your design, making it as aesthetically pleasing as it is functional. Compliant with RoHS regulations, this DIP switch is a responsible choice for environmentally conscious projects. Explore its versatile uses in the realm of electronic switches.